
AH3270Q-W-7 | |
---|---|
DigiKey Part Number | 31-AH3270Q-W-7TR-ND - Tape & Reel (TR) 31-AH3270Q-W-7CT-ND - Cut Tape (CT) 31-AH3270Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3270Q-W-7 |
Description | MAG SWITCH LATCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.8mT Trip, -1.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Latch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
5 | $5.15600 | $25.78 |
10 | $4.88600 | $48.86 |
25 | $4.56880 | $114.22 |
50 | $4.35020 | $217.51 |
100 | $4.15070 | $415.07 |
500 | $3.74930 | $1,874.65 |
1,000 | $3.60028 | $3,600.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.38923 | $10,167.69 |