
AH3242Q-W-7 | |
---|---|
DigiKey Part Number | 31-AH3242Q-W-7TR-ND - Tape & Reel (TR) 31-AH3242Q-W-7CT-ND - Cut Tape (CT) 31-AH3242Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3242Q-W-7 |
Description | MAG SWITCH UNIPOLAR SC59 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
5 | $3.99000 | $19.95 |
10 | $3.78500 | $37.85 |
25 | $3.52760 | $88.19 |
50 | $3.35340 | $167.67 |
100 | $3.19570 | $319.57 |
500 | $2.87762 | $1,438.81 |
1,000 | $2.75955 | $2,759.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59240 | $7,777.20 |
6,000 | $2.49825 | $14,989.50 |
9,000 | $2.44685 | $22,021.65 |
15,000 | $2.38571 | $35,785.65 |
21,000 | $2.34750 | $49,297.50 |
30,000 | $2.30872 | $69,261.60 |