SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3242Q-W-7

DigiKey Part Number
31-AH3242Q-W-7TR-ND - Tape & Reel (TR)
31-AH3242Q-W-7CT-ND - Cut Tape (CT)
31-AH3242Q-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3242Q-W-7
Description
MAG SWITCH UNIPOLAR SC59 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Switch Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 4mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Switch
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
5$3.99000$19.95
10$3.78500$37.85
25$3.52760$88.19
50$3.35340$167.67
100$3.19570$319.57
500$2.87762$1,438.81
1,000$2.75955$2,759.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.59240$7,777.20
6,000$2.49825$14,989.50
9,000$2.44685$22,021.65
15,000$2.38571$35,785.65
21,000$2.34750$49,297.50
30,000$2.30872$69,261.60
Manufacturers Standard Package