
AH1912-FA-7 | |
|---|---|
DigiKey Part Number | 31-AH1912-FA-7TR-ND - Tape & Reel (TR) 31-AH1912-FA-7CT-ND - Cut Tape (CT) 31-AH1912-FA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1912-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package X1-DFN1216-4 |
Sensing Range ±4.2mT Trip, ±3.3mT Release | Package / Case 4-UDFN Exposed Pad |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 5 | $2.53200 | $12.66 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.22320 | $55.58 |
| 50 | $2.10800 | $105.40 |
| 100 | $2.00280 | $200.28 |
| 500 | $1.79212 | $896.06 |
| 1,000 | $1.71394 | $1,713.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60341 | $4,810.23 |
| 6,000 | $1.54119 | $9,247.14 |
| 9,000 | $1.50723 | $13,565.07 |
| 15,000 | $1.46684 | $22,002.60 |
| 21,000 | $1.44161 | $30,273.81 |
| 30,000 | $1.41600 | $42,480.00 |











