SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1911-W-7

DigiKey Part Number
AH1911-W-7DITR-ND - Tape & Reel (TR)
AH1911-W-7DICT-ND - Cut Tape (CT)
AH1911-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1911-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±9mT Trip, ±6.7mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 5.5V
Current - Supply (Max)
3µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
5$2.53000$12.65
10$2.39000$23.90
25$2.22240$55.56
50$2.10820$105.41
100$2.00370$200.37
500$1.79454$897.27
1,000$1.71679$1,716.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.60684$4,820.52
6,000$1.54491$9,269.46
9,000$1.51112$13,600.08
15,000$1.47093$22,063.95
21,000$1.44583$30,362.43
30,000$1.42035$42,610.50
Manufacturers Standard Package