
AH1899B-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1899B-FS4-7TR-ND - Tape & Reel (TR) 31-AH1899B-FS4-7CT-ND - Cut Tape (CT) 31-AH1899B-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1899B-FS4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply (Max) | 2.2µA | |
Current - Output (Max) | 3mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.35400 | $13.54 |
| 25 | $1.20080 | $30.02 |
| 100 | $1.02720 | $102.72 |
| 250 | $0.94412 | $236.03 |
| 500 | $0.89450 | $447.25 |
| 1,000 | $0.85346 | $853.46 |
| 2,500 | $0.81020 | $2,025.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78413 | $3,920.65 |
| 10,000 | $0.76266 | $7,626.60 |
| 15,000 | $0.75190 | $11,278.50 |
| 25,000 | $0.73999 | $18,499.75 |
| 35,000 | $0.73303 | $25,656.05 |
| 50,000 | $0.72634 | $36,317.00 |







