
AH1889-Z-7 | |
---|---|
DigiKey Part Number | AH1889-Z-7DITR-ND - Tape & Reel (TR) AH1889-Z-7DICT-ND - Cut Tape (CT) AH1889-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1889-Z-7 |
Description | MAG SWITCH UNIPOLAR DL SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1889-Z-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -5mT Trip, -0.6mT Release; 5mT Trip, 0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 2.1mA (Typ) | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
5 | $5.43400 | $27.17 |
10 | $5.14500 | $51.45 |
25 | $4.81080 | $120.27 |
50 | $4.58360 | $229.18 |
100 | $4.37370 | $437.37 |
500 | $3.95382 | $1,976.91 |
1,000 | $3.79759 | $3,797.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.57636 | $10,729.08 |
6,000 | $3.45169 | $20,710.14 |
9,000 | $3.38363 | $30,452.67 |
15,000 | $3.30266 | $49,539.90 |
21,000 | $3.25205 | $68,293.05 |