
AH1390-HK4-7 | |
---|---|
DigiKey Part Number | 31-AH1390-HK4-7TR-ND - Tape & Reel (TR) 31-AH1390-HK4-7CT-ND - Cut Tape (CT) 31-AH1390-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1390-HK4-7 |
Description | MAGNETIC SWITCH UNIPOLAR DL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1390-HK4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.4mT Trip, ±1.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 720µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
5 | $2.09000 | $10.45 |
10 | $1.97600 | $19.76 |
25 | $1.83400 | $45.85 |
50 | $1.73700 | $86.85 |
100 | $1.64970 | $164.97 |
500 | $1.47336 | $736.68 |
1,000 | $1.40808 | $1,408.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29354 | $5,174.16 |
8,000 | $1.24338 | $9,947.04 |
12,000 | $1.21600 | $14,592.00 |
20,000 | $1.18346 | $23,669.20 |
28,000 | $1.16313 | $32,567.64 |
40,000 | $1.14249 | $45,699.60 |