
ADC144EUQ-7 | |
|---|---|
DigiKey Part Number  | 31-ADC144EUQ-7TR-ND - Tape & Reel (TR) 31-ADC144EUQ-7CT-ND - Cut Tape (CT) 31-ADC144EUQ-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADC144EUQ-7  | 
Description  | TRANS PREBIAS 2NPN 50V SOT-363  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 2 NPN - Pre-Biased (Dual)  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Resistor - Base (R1)  | 47kOhms  | |
Resistor - Emitter Base (R2)  | 47kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 68 @ 5mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 500µA, 10mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Frequency - Transition  | 250MHz  | |
Power - Max  | 270mW  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SOT-363  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.45200 | $14.52 | 
| 100 | $0.90400 | $90.40 | 
| 500 | $0.66622 | $333.11 | 
| 1,000 | $0.58921 | $589.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.49111 | $1,473.33 | 
| 6,000 | $0.44158 | $2,649.48 | 
| 9,000 | $0.41630 | $3,746.70 | 
| 15,000 | $0.38789 | $5,818.35 | 
| 21,000 | $0.37105 | $7,792.05 | 
| 30,000 | $0.35469 | $10,640.70 | 
| 75,000 | $0.31874 | $23,905.50 | 
| 150,000 | $0.29654 | $44,481.00 | 

