
ADC144EUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC144EUQ-7TR-ND - Tape & Reel (TR) 31-ADC144EUQ-7CT-ND - Cut Tape (CT) 31-ADC144EUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC144EUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.45200 | $14.52 |
| 100 | $0.90400 | $90.40 |
| 500 | $0.66622 | $333.11 |
| 1,000 | $0.58921 | $589.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49111 | $1,473.33 |
| 6,000 | $0.44158 | $2,649.48 |
| 9,000 | $0.41630 | $3,746.70 |
| 15,000 | $0.38789 | $5,818.35 |
| 21,000 | $0.37105 | $7,792.05 |
| 30,000 | $0.35469 | $10,640.70 |
| 75,000 | $0.31874 | $23,905.50 |
| 150,000 | $0.29654 | $44,481.00 |

