Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCE1G00SE-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G00SE-7DITR-ND - Tape & Reel (TR) 74LVCE1G00SE-7DICT-ND - Cut Tape (CT) 74LVCE1G00SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G00SE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G00SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.87800 | $21.95 |
| 100 | $0.74730 | $74.73 |
| 250 | $0.68500 | $171.25 |
| 500 | $0.64696 | $323.48 |
| 1,000 | $0.61580 | $615.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57730 | $1,731.90 |
| 6,000 | $0.55844 | $3,350.64 |
| 9,000 | $0.54899 | $4,940.91 |
| 15,000 | $0.53853 | $8,077.95 |
| 21,000 | $0.53242 | $11,180.82 |
| 30,000 | $0.52654 | $15,796.20 |
| 75,000 | $0.51387 | $38,540.25 |
| 150,000 | $0.50624 | $75,936.00 |





