74LVCE1G00FZ4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.68357
Datasheet

Similar


Texas Instruments
In Stock: 11,093
Unit Price: $2.77000
Datasheet
74LVC1G98FZ4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G00FZ4

DigiKey Part Number
74LVCE1G00FZ4DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCE1G00FZ4
Description
IC GATE NAND 1CH 2-INP DFN1410-6
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types