
74LVC2G06FX4-7 | |
---|---|
DigiKey Part Number | 74LVC2G06FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G06FX4-7DICT-ND - Cut Tape (CT) 74LVC2G06FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65800 | $3,290.00 |
10,000 | $0.63939 | $6,393.90 |
15,000 | $0.63008 | $9,451.20 |
25,000 | $0.61976 | $15,494.00 |
35,000 | $0.61373 | $21,480.55 |
50,000 | $0.60793 | $30,396.50 |
125,000 | $0.59544 | $74,430.00 |