6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G06DSFR

DigiKey Part Number
296-34874-2-ND - Tape & Reel (TR)
296-34874-1-ND - Cut Tape (CT)
296-34874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06DSFR
Description
IC INVERTER 2CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.82800$38.28
25$3.43440$85.86
100$3.00060$300.06
250$2.79360$698.40
500$2.66882$1,334.41
1,000$2.61975$2,619.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.14032$10,701.60
Manufacturers Standard Package

Other Suppliers on DigiKey

30,656In Stock
Ships from Rochester Electronics, LLC