
74LVC1G125FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G125FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G125FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G125FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125FW4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33000 | $13.30 |
| 25 | $1.17480 | $29.37 |
| 100 | $1.00510 | $100.51 |
| 250 | $0.92420 | $231.05 |
| 500 | $0.87540 | $437.70 |
| 1,000 | $0.83510 | $835.10 |
| 2,500 | $0.81262 | $2,031.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.76701 | $3,835.05 |
| 10,000 | $0.74593 | $7,459.30 |
| 15,000 | $0.73537 | $11,030.55 |
| 25,000 | $0.72368 | $18,092.00 |
| 35,000 | $0.71684 | $25,089.40 |
| 50,000 | $0.71026 | $35,513.00 |

