
74LVC1G11FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G11FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G11FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G11FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11FW4-7 |
Description | IC GATE AND 1CH 3-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.19100 | $11.91 |
| 25 | $1.05400 | $26.35 |
| 100 | $0.89990 | $89.99 |
| 250 | $0.82660 | $206.65 |
| 500 | $0.78208 | $391.04 |
| 1,000 | $0.74552 | $745.52 |
| 2,500 | $0.72147 | $1,803.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.68357 | $3,417.85 |
| 10,000 | $0.66440 | $6,644.00 |
| 15,000 | $0.65480 | $9,822.00 |
| 25,000 | $0.64416 | $16,104.00 |
| 35,000 | $0.63794 | $22,327.90 |
| 50,000 | $0.63196 | $31,598.00 |
| 125,000 | $0.61909 | $77,386.25 |











