
74LVC1G00FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G00FW5-7DITR-ND - Tape & Reel (TR) 74LVC1G00FW5-7DICT-ND - Cut Tape (CT) 74LVC1G00FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00FW5-7 |
Description | IC GATE NAND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.34760 | $33.69 |
| 100 | $1.15520 | $115.52 |
| 250 | $1.06388 | $265.97 |
| 500 | $1.00872 | $504.36 |
| 1,000 | $0.96336 | $963.36 |
| 2,500 | $0.94368 | $2,359.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88660 | $4,433.00 |
| 10,000 | $0.86285 | $8,628.50 |
| 15,000 | $0.85096 | $12,764.40 |
| 25,000 | $0.83778 | $20,944.50 |
| 35,000 | $0.83008 | $29,052.80 |
| 50,000 | $0.82267 | $41,133.50 |

