
74LV132AT14-13 | |
|---|---|
DigiKey Part Number | 31-74LV132AT14-13TR-ND - Tape & Reel (TR) 31-74LV132AT14-13CT-ND - Cut Tape (CT) 31-74LV132AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132AT14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.38700 | $13.87 |
| 25 | $1.22720 | $30.68 |
| 100 | $1.05080 | $105.08 |
| 250 | $0.96696 | $241.74 |
| 500 | $0.91604 | $458.02 |
| 1,000 | $0.87426 | $874.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.83011 | $2,075.28 |
| 5,000 | $0.80350 | $4,017.50 |
| 7,500 | $0.79018 | $5,926.35 |
| 12,500 | $0.77541 | $9,692.62 |
| 17,500 | $0.76678 | $13,418.65 |
| 25,000 | $0.75848 | $18,962.00 |
| 62,500 | $0.74061 | $46,288.12 |

