
74HCT86T14-13 | |
---|---|
DigiKey Part Number | 74HCT86T14-13DITR-ND - Tape & Reel (TR) 74HCT86T14-13DICT-ND - Cut Tape (CT) 74HCT86T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.57700 | $15.77 |
25 | $1.39520 | $34.88 |
100 | $1.19680 | $119.68 |
250 | $1.10216 | $275.54 |
500 | $1.04546 | $522.73 |
1,000 | $0.99874 | $998.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94937 | $2,373.43 |
5,000 | $0.91960 | $4,598.00 |
7,500 | $0.90471 | $6,785.32 |
12,500 | $0.88821 | $11,102.62 |
17,500 | $0.87855 | $15,374.63 |
25,000 | $0.86928 | $21,732.00 |
62,500 | $0.84930 | $53,081.25 |