
74HC138T16-13 | |
|---|---|
DigiKey Part Number | 31-74HC138T16-13TR-ND - Tape & Reel (TR) 31-74HC138T16-13CT-ND - Cut Tape (CT) 31-74HC138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Diodes Incorporated | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138T16-13 | Diodes Incorporated | 2,092 | 31-74HC138T16-13CT-ND | $2.80000 | Parametric Equivalent |
| 74HC138PW,118 | Nexperia USA Inc. | 45 | 1727-4065-1-ND | $2.30000 | Direct |
| MC74HC138ADTR2G | onsemi | 16,717 | MC74HC138ADTR2GOSCT-ND | $2.71000 | Direct |
| SN74HC138PWR | Texas Instruments | 5,544 | 296-8228-1-ND | $3.62000 | Direct |
| MM74HC138MTC | onsemi | 12 | MM74HC138MTCFS-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.93200 | $19.32 |
| 25 | $1.72000 | $43.00 |
| 100 | $1.48230 | $148.23 |
| 250 | $1.36872 | $342.18 |
| 500 | $1.30064 | $650.32 |
| 1,000 | $1.24441 | $1,244.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18502 | $2,962.55 |
| 5,000 | $1.14923 | $5,746.15 |
| 7,500 | $1.13132 | $8,484.90 |
| 12,500 | $1.11147 | $13,893.38 |
| 17,500 | $1.09986 | $19,247.55 |
| 25,000 | $1.08871 | $27,217.75 |

