
74HC138PW,118 | |
|---|---|
DigiKey Part Number | 1727-4065-2-ND - Tape & Reel (TR) 1727-4065-1-ND - Cut Tape (CT) 1727-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138T16-13 | Diodes Incorporated | 2,092 | 31-74HC138T16-13CT-ND | $0.62000 | Direct |
| MC74HC138ADTR2G | onsemi | 16,717 | MC74HC138ADTR2GOSCT-ND | $0.60000 | Direct |
| 74HC138DTR2G | onsemi | 232,816 | 74HC138DTR2GOSTR-ND | $0.29026 | Similar |
| MM74HC138MTC | onsemi | 12 | MM74HC138MTCFS-ND | $0.88000 | Similar |
| MM74HC138MTCX | onsemi | 1,785 | MM74HC138MTCXCT-ND | $0.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.41720 | $35.43 |
| 100 | $1.21840 | $121.84 |
| 250 | $1.12272 | $280.68 |
| 500 | $1.06484 | $532.42 |
| 1,000 | $1.01741 | $1,017.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.96721 | $2,418.03 |
| 5,000 | $0.93697 | $4,684.85 |
| 7,500 | $0.92182 | $6,913.65 |
| 12,500 | $0.90504 | $11,313.00 |
| 17,500 | $0.89523 | $15,666.52 |
| 25,000 | $0.88579 | $22,144.75 |




