
74HC125S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC125S14-13TR-ND - Tape & Reel (TR) 31-74HC125S14-13CT-ND - Cut Tape (CT) 31-74HC125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125S14-13 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.94200 | $19.42 |
| 25 | $1.72960 | $43.24 |
| 100 | $1.49060 | $149.06 |
| 250 | $1.37684 | $344.21 |
| 500 | $1.30814 | $654.07 |
| 1,000 | $1.25176 | $1,251.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19215 | $2,980.38 |
| 5,000 | $1.15624 | $5,781.20 |
| 7,500 | $1.13826 | $8,536.95 |
| 12,500 | $1.11834 | $13,979.25 |
| 17,500 | $1.10669 | $19,367.08 |
| 25,000 | $1.09549 | $27,387.25 |
| 62,500 | $1.07138 | $66,961.25 |

