
74HC00T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC00T14-13TR-ND - Tape & Reel (TR) 31-74HC00T14-13CT-ND - Cut Tape (CT) 31-74HC00T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00T14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00T14-13 | Diodes Incorporated | 2,366 | 31-74HC00T14-13CT-ND | $2.14000 | Parametric Equivalent |
| MC74HC00ADTR2G | onsemi | 12,289 | MC74HC00ADTR2GOSCT-ND | $2.38000 | Direct |
| MM74HC00MTCX | onsemi | 39,560 | MM74HC00MTCXCT-ND | $2.63000 | Direct |
| SN74HC00PWR | Texas Instruments | 15,432 | 296-8203-1-ND | $3.45000 | Direct |
| SN74HC00PW | Texas Instruments | 8,421 | 296-26456-5-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.31560 | $32.89 |
| 100 | $1.12800 | $112.80 |
| 250 | $1.03852 | $259.63 |
| 500 | $0.98460 | $492.30 |
| 1,000 | $0.94005 | $940.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.89312 | $2,232.80 |
| 5,000 | $0.86480 | $4,324.00 |
| 7,500 | $0.85062 | $6,379.65 |
| 12,500 | $0.83491 | $10,436.38 |
| 17,500 | $0.82573 | $14,450.27 |
| 25,000 | $0.81690 | $20,422.50 |

