74AVC1T45FX4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.94454
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.07420
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $45.08880
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.90324
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: $66.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,358
Unit Price: $41.53000
Datasheet

Similar


Texas Instruments
In Stock: 87,418
Unit Price: $4.73000
Datasheet

Similar


Texas Instruments
In Stock: 25,369
Unit Price: $5.22000
Datasheet

Similar


Texas Instruments
In Stock: 41,489
Unit Price: $3.75000
Datasheet

Similar


Texas Instruments
In Stock: 14,405
Unit Price: $4.57000
Datasheet

Similar


Texas Instruments
In Stock: 852
Unit Price: $8.97000
Datasheet
74LVC1G06FX4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45FX4-7

DigiKey Part Number
74AVC1T45FX4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC1T45FX4-7
Description
IC XLTR VL BIDIR X2-DFN1409-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1409-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 110,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.