
74AUP2G34FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G34FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56305 | $2,815.25 |
| 10,000 | $0.54671 | $5,467.10 |
| 15,000 | $0.53853 | $8,077.95 |
| 25,000 | $0.52947 | $13,236.75 |
| 35,000 | $0.52417 | $18,345.95 |
| 50,000 | $0.51907 | $25,953.50 |
| 125,000 | $0.50811 | $63,513.75 |

