
74AUP2G17DW-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G17DW-7TR-ND - Tape & Reel (TR) 31-74AUP2G17DW-7CT-ND - Cut Tape (CT) 31-74AUP2G17DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17DW-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28100 | $12.81 |
| 25 | $1.12920 | $28.23 |
| 100 | $0.96680 | $96.68 |
| 250 | $0.88828 | $222.07 |
| 500 | $0.84098 | $420.49 |
| 1,000 | $0.80198 | $801.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75395 | $2,261.85 |
| 6,000 | $0.73042 | $4,382.52 |
| 9,000 | $0.71865 | $6,467.85 |
| 15,000 | $0.70559 | $10,583.85 |
| 21,000 | $0.69796 | $14,657.16 |
| 30,000 | $0.69063 | $20,718.90 |
| 75,000 | $0.67482 | $50,611.50 |



