
74AUP2G14FW4-7 | |
|---|---|
DigiKey Part Number  | 31-74AUP2G14FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G14FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G14FW4-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74AUP2G14FW4-7  | 
Description  | IC INVERTER 2CH 2-INP DFN1010-6  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Inverter IC 2 Channel X2-DFN1010-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 2  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 0.8V ~ 3.6V  | |
Current - Quiescent (Max)  | 500 nA  | |
Current - Output High, Low  | 4mA, 4mA  | |
Input Logic Level - Low  | 0.1V ~ 0.88V  | |
Input Logic Level - High  | 0.6V ~ 2.29V  | |
Max Propagation Delay @ V, Max CL  | 5.4ns @ 3.3V, 30pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | X2-DFN1010-6  | |
Package / Case  | 6-XFDFN  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.97100 | $9.71 | 
| 25 | $0.85840 | $21.46 | 
| 100 | $0.72860 | $72.86 | 
| 250 | $0.66736 | $166.84 | 
| 500 | $0.63016 | $315.08 | 
| 1,000 | $0.59973 | $599.73 | 
| 2,500 | $0.57420 | $1,435.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.54807 | $2,740.35 | 
| 10,000 | $0.53211 | $5,321.10 | 
| 15,000 | $0.52410 | $7,861.50 | 
| 25,000 | $0.51524 | $12,881.00 | 
| 35,000 | $0.51006 | $17,852.10 | 
| 50,000 | $0.50507 | $25,253.50 | 
| 125,000 | $0.49434 | $61,792.50 | 

