
74AUP1G125FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G125FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G125FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G125FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FS3-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN0808-4 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G125FS3-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package X2-DFN0808-4 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125FS3-7 | Diodes Incorporated | 4,134 | 31-74AUP1G125FS3-7CT-ND | $1.56000 | Parametric Equivalent |
| SN74AUP1G125DPWR | Texas Instruments | 553 | 296-47457-1-ND | $3.62000 | Direct |
| 74AUP1G125GX,125 | Nexperia USA Inc. | 4,393 | 1727-74AUP1G125GX,125CT-ND | $1.56000 | Similar |
| 74AUP1G126GX,125 | Nexperia USA Inc. | 8,623 | 1727-74AUP1G126GX,125CT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.95680 | $23.92 |
| 100 | $0.81390 | $81.39 |
| 250 | $0.74620 | $186.55 |
| 500 | $0.70524 | $352.62 |
| 1,000 | $0.67170 | $671.70 |
| 2,500 | $0.64654 | $1,616.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61490 | $3,074.50 |
| 10,000 | $0.59731 | $5,973.10 |
| 15,000 | $0.58849 | $8,827.35 |
| 25,000 | $0.57873 | $14,468.25 |
| 35,000 | $0.57303 | $20,056.05 |
| 50,000 | $0.56755 | $28,377.50 |

