
74AUP1G09FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G09FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN1010-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09GM,115 | Nexperia USA Inc. | 2,747 | 1727-7881-1-ND | $1.73000 | Direct |
| 74AUP1G09GM,132 | Nexperia USA Inc. | 1,800 | 1727-4491-1-ND | $1.97000 | Direct |
| 74AUP1G09GS,132 | Nexperia USA Inc. | 11,994 | 1727-74AUP1G09GS,132CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.13500 | $11.35 |
| 25 | $0.99640 | $24.91 |
| 100 | $0.85010 | $85.01 |
| 250 | $0.78004 | $195.01 |
| 500 | $0.73780 | $368.90 |
| 1,000 | $0.70286 | $702.86 |
| 2,500 | $0.67801 | $1,695.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64381 | $3,219.05 |
| 10,000 | $0.62554 | $6,255.40 |
| 15,000 | $0.61639 | $9,245.85 |
| 25,000 | $0.60625 | $15,156.25 |
| 35,000 | $0.60033 | $21,011.55 |
| 50,000 | $0.59463 | $29,731.50 |

