
74AUP1G09GM,132 | |
|---|---|
DigiKey Part Number | 1727-4491-2-ND - Tape & Reel (TR) 1727-4491-1-ND - Cut Tape (CT) 1727-4491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GM,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09GM,115 | Nexperia USA Inc. | 2,747 | 1727-7881-1-ND | $35.00000 | Parametric Equivalent |
| 74AUP1G09GS,132 | Nexperia USA Inc. | 11,994 | 1727-74AUP1G09GS,132CT-ND | $40.00000 | Parametric Equivalent |
| 74AUP1G09FZ4-7 | Diodes Incorporated | 1,161 | 31-74AUP1G09FZ4-7CT-ND | $40.00000 | Direct |
| 74AUP1G09GN,132 | Rochester Electronics, LLC | 5,000 | 2156-74AUP1G09GN,132-ND | $52.22958 | Parametric Equivalent |
| 74AUP1G09GN,132 | Rochester Electronics, LLC | 145,000 | 2156-74AUP1G09GN,132-1727-ND | $52.22958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.18080 | $29.52 |
| 100 | $1.00880 | $100.88 |
| 250 | $0.92740 | $231.85 |
| 500 | $0.87822 | $439.11 |
| 1,000 | $0.83785 | $837.85 |
| 2,500 | $0.81511 | $2,037.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61373 | $3,068.65 |
| 10,000 | $0.59617 | $5,961.70 |
| 15,000 | $0.58738 | $8,810.70 |
| 25,000 | $0.57763 | $14,440.75 |
| 35,000 | $0.57194 | $20,017.90 |
| 50,000 | $0.56646 | $28,323.00 |


