
74AHCT1G14QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G14QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G14QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G14QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14QW5-7 |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.35 mA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.69840 | $17.46 |
| 100 | $0.59150 | $59.15 |
| 250 | $0.54008 | $135.02 |
| 500 | $0.50926 | $254.63 |
| 1,000 | $0.48372 | $483.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45225 | $1,356.75 |

