Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126QW5-7

DigiKey Part Number
31-74AHCT1G126QW5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G126QW5-7CT-ND - Cut Tape (CT)
31-74AHCT1G126QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G126QW5-7
Description
IC BUFFER NON-INVERT 5.5V SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,824
Factory Stock: 126,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.10100$11.01
25$0.97240$24.31
100$0.82890$82.89
250$0.76068$190.17
500$0.71926$359.63
1,000$0.68515$685.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64297$1,928.91
Manufacturers Standard Package