
74AHCT1G126QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G126QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G126QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G126QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93000 | $9.30 |
| 25 | $0.81920 | $20.48 |
| 100 | $0.69670 | $69.67 |
| 250 | $0.63736 | $159.34 |
| 500 | $0.60160 | $300.80 |
| 1,000 | $0.57232 | $572.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53612 | $1,608.36 |
| 6,000 | $0.51839 | $3,110.34 |
| 9,000 | $0.50951 | $4,585.59 |
| 15,000 | $0.49966 | $7,494.90 |
| 21,000 | $0.49391 | $10,372.11 |
| 30,000 | $0.48838 | $14,651.40 |
| 75,000 | $0.47647 | $35,735.25 |
| 150,000 | $0.46929 | $70,393.50 |

