
74AHCT00S14-13 | |
---|---|
DigiKey Part Number | 74AHCT00S14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT00S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86594 | $2,164.85 |
5,000 | $0.83833 | $4,191.65 |
7,500 | $0.82451 | $6,183.82 |
12,500 | $0.80919 | $10,114.88 |
17,500 | $0.80024 | $14,004.20 |
25,000 | $0.79164 | $19,791.00 |
62,500 | $0.77310 | $48,318.75 |