
74AHC125T14-13 | |
---|---|
DigiKey Part Number | 74AHC125T14-13DITR-ND - Tape & Reel (TR) 74AHC125T14-13DICT-ND - Cut Tape (CT) 74AHC125T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125T14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.58500 | $15.85 |
25 | $1.40240 | $35.06 |
100 | $1.20290 | $120.29 |
250 | $1.10784 | $276.96 |
500 | $1.05084 | $525.42 |
1,000 | $1.00388 | $1,003.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95425 | $2,385.62 |
5,000 | $0.92433 | $4,621.65 |
7,500 | $0.90936 | $6,820.20 |
12,500 | $0.89277 | $11,159.62 |
17,500 | $0.88307 | $15,453.73 |
25,000 | $0.87375 | $21,843.75 |
62,500 | $0.85367 | $53,354.38 |