Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC04T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC04T14-13TR-ND - Tape & Reel (TR) 31-74AHC04T14-13CT-ND - Cut Tape (CT) 31-74AHC04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.42800 | $14.28 |
| 25 | $1.26600 | $31.65 |
| 100 | $1.08510 | $108.51 |
| 250 | $0.99892 | $249.73 |
| 500 | $0.94654 | $473.27 |
| 1,000 | $0.90355 | $903.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85821 | $2,145.53 |
| 5,000 | $0.83085 | $4,154.25 |
| 7,500 | $0.81714 | $6,128.55 |
| 12,500 | $0.80197 | $10,024.62 |
| 17,500 | $0.79309 | $13,879.07 |
| 25,000 | $0.78457 | $19,614.25 |
| 62,500 | $0.76619 | $47,886.88 |





