6A6-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 401
Unit Price: $44.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $50.26440
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,607
Unit Price: $13.24000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.04296
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.00424
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.98720
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.82836
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.27222
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 454
Unit Price: $22.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,230
Unit Price: $22.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.07764
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78949
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78885
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.52687
Datasheet
Diode 600 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Through Hole R-6
31-R-6

6A6-T

DigiKey Part Number
6A6DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A6-T
Description
DIODE STANDARD 600V 6A R6
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
6A6-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes