6A06B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.82836
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,344
Unit Price: $8.22000
Datasheet
Diode 600 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A06B-G

DigiKey Part Number
6A06B-G-ND
Manufacturer
Manufacturer Product Number
6A06B-G
Description
DIODE STANDARD 600V 6A R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
6A06B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.00424$2,004.24