3.0SMCJ70A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.57494
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.31563
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $12.92000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.90392
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $12.10000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,664
Unit Price: $25.11000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.45875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.55385
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $35.56225
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.85128
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,063
Unit Price: $7.41000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $2.73404
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

3.0SMCJ70A-13

DigiKey Part Number
31-3.0SMCJ70A-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ70A-13
Description
TVS DIODE 70VWM 113VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
113V Clamp 26.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.94451$5,833.53
6,000$1.79176$10,750.56
9,000$1.71395$15,425.55
15,000$1.63508$24,526.20
Manufacturers Standard Package