
3.0SMCJ70A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-3.0SMCJ70A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ70A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ70A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ70A_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.72271 | $2,978.17 |
1,600 | $3.40851 | $5,453.62 |
2,400 | $3.24838 | $7,796.11 |
4,000 | $3.06846 | $12,273.84 |
5,600 | $2.96190 | $16,586.64 |
8,000 | $2.85834 | $22,866.72 |
20,000 | $2.81534 | $56,306.80 |