DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

1SMB5943B-13

DigiKey Part Number
31-1SMB5943B-13TR-ND - Tape & Reel (TR)
31-1SMB5943B-13CT-ND - Cut Tape (CT)
31-1SMB5943B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5943B-13
Description
DIODE ZENER 56V 3W SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,926
Factory Stock: 123,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.39600$23.96
100$1.65460$165.46
500$1.30066$650.33
1,000$1.15248$1,152.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12943$3,388.29
6,000$0.81085$4,865.10
Manufacturers Standard Package