


1SMB5942B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5942B-13TR-ND - Tape & Reel (TR) 31-1SMB5942B-13CT-ND - Cut Tape (CT) 31-1SMB5942B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5942B-13 |
Description | DIODE ZENER 51V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.29700 | $32.97 |
| 100 | $2.10630 | $210.63 |
| 500 | $1.59086 | $795.43 |
| 1,000 | $1.42462 | $1,424.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21314 | $3,639.42 |
| 6,000 | $1.10652 | $6,639.12 |
| 9,000 | $1.05219 | $9,469.71 |
| 15,000 | $0.99112 | $14,866.80 |
| 21,000 | $0.95496 | $20,054.16 |
| 30,000 | $0.91981 | $27,594.30 |

