
1N5250B-T | |
|---|---|
DigiKey Part Number | 1N5250BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5250B-T |
Description | DIODE ZENER 20V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5250B-T Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5250B | onsemi | 11,409 | 1N5250B-ND | $1.32000 | Direct |
| 1N5250B | Microchip Technology | 0 | 1N5250BMS-ND | $21.38000 | Direct |
| 1N5250A | Microchip Technology | 0 | 1N5250A-ND | $23.42308 | Similar |
| 1N5250B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5250BTRPBFREETR-ND | $0.28346 | Parametric Equivalent |
| 1N5250BTR | onsemi | 11,335 | 1N5250BTRFSCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29163 | $2,916.30 |
| 20,000 | $0.26699 | $5,339.80 |
| 30,000 | $0.25434 | $7,630.20 |
| 50,000 | $0.24004 | $12,002.00 |
| 70,000 | $0.23152 | $16,206.40 |
| 100,000 | $0.22322 | $22,322.00 |
| 250,000 | $0.21581 | $53,952.50 |

