
1N5250BTR | |
|---|---|
DigiKey Part Number | 1N5250BTRFSTR-ND - Tape & Reel (TR) 1N5250BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5250BTR |
Description | DIODE ZENER 20V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5250BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.53930 | $53.93 |
| 500 | $0.39102 | $195.51 |
| 1,000 | $0.34300 | $343.00 |
| 2,000 | $0.30235 | $604.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23903 | $1,195.15 |
| 10,000 | $0.21367 | $2,136.70 |






