Direct
Similar
Similar
Similar
Similar

1N5241B-T | |
|---|---|
DigiKey Part Number  | 1N5241BDITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N5241B-T  | 
Description  | DIODE ZENER 11V 500MW DO35  | 
Customer Reference  | |
Detailed Description  | Zener Diode 11 V 500 mW ±5% Through Hole DO-35  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1N5241B-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 22 Ohms  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 8.4 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-35  | |
Base Product Number  | 






