
1N4741A-T | |
|---|---|
DigiKey Part Number | 1N4741ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4741A-T |
Description | DIODE ZENER 11V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4741A-T Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4741A | onsemi | 3,751 | 1N4741A-ND | $2.14000 | Direct |
| 1N4741A,113 | Nexperia USA Inc. | 0 | 1N4741A,113-ND | $0.42092 | Direct |
| 1N4741A-T50A | onsemi | 2,874 | 1N4741A-T50ACT-ND | $2.30000 | Upgrade |
| 1N4741ATR | onsemi | 4,834 | 1N4741AFSCT-ND | $2.30000 | Upgrade |
| 1N4741A-TR | Vishay General Semiconductor - Diodes Division | 34,162 | 112-1N4741A-CT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46351 | $2,317.55 |
| 10,000 | $0.42402 | $4,240.20 |
| 15,000 | $0.40372 | $6,055.80 |
| 25,000 | $0.38078 | $9,519.50 |
| 35,000 | $0.36713 | $12,849.55 |
| 50,000 | $0.35380 | $17,690.00 |
| 125,000 | $0.33914 | $42,392.50 |

