DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A-TR

DigiKey Part Number
112-1N4741A-TR-ND - Tape & Reel (TR)
112-1N4741A-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4741A-TR
Description
DIODE ZENER 11V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4741A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.85600$8.56
100$0.51860$51.86
500$0.49392$246.96
1,000$0.46922$469.22
2,000$0.44865$897.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51768$2,588.40
10,000$0.46889$4,688.90
15,000$0.44402$6,660.30
25,000$0.33957$8,489.25
Manufacturers Standard Package