


1N4148WSQ-13-F | |
|---|---|
DigiKey Part Number | 31-1N4148WSQ-13-FTR-ND - Tape & Reel (TR) 31-1N4148WSQ-13-FCT-ND - Cut Tape (CT) 31-1N4148WSQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WSQ-13-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.74200 | $7.42 |
| 100 | $0.43890 | $43.89 |
| 500 | $0.31770 | $158.85 |
| 1,000 | $0.27829 | $278.29 |
| 2,000 | $0.24786 | $495.72 |
| 5,000 | $0.21282 | $1,064.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13184 | $1,318.40 |
| 20,000 | $0.12238 | $2,447.60 |
| 30,000 | $0.11638 | $3,491.40 |
| 50,000 | $0.10812 | $5,406.00 |









