
1.5KE82A-B | |
|---|---|
DigiKey Part Number | 1.5KE82A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A-B |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE82A-B Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,707 | 1.5KE82A-E3/54GICT-ND | $12.17000 | Direct |
| 1N6293A-E3/54 | Vishay General Semiconductor - Diodes Division | 2,247 | 1N6293A-E3/54GICT-ND | $12.17000 | Direct |
| 1.5KE82A | STMicroelectronics | 3,058 | 497-12435-1-ND | $10.11000 | Similar |
| 1.5KE82A | Littelfuse Inc. | 4,513 | 1.5KE82ALFCT-ND | $8.71000 | Similar |
| 1.5KE82A-G | Comchip Technology | 0 | 641-1.5KE82A-GTB-ND | $3.15221 | Similar |









