113V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE,-AXIAL-Unidirectional
Micro Commercial Components Corporate Video

1.5KE82A-TP

DigiKey Part Number
1.5KE82A-TPMSTR-ND - Tape & Reel (TR)
1.5KE82A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE82A-TP
Description
TVS DIODE 70.1VWM 113VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.80700$38.07
100$2.65060$265.06
500$2.07066$1,035.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.70185$2,042.22
2,400$1.69363$4,064.71
3,600$1.65976$5,975.14
6,000$1.41728$8,503.68
8,400$1.31030$11,006.52
Manufacturers Standard Package